37-position, right-angle receptacle connector for wire-to-panel applications. Features gold-plated pin contacts with a 13A current rating and 250V operating voltage. Constructed with a black thermoplastic body, it offers panel mounting and mating alignment/retention. Rated UL94 V-0 for flammability, with an operating temperature range of -40°C to 105°C. RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1776906-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 0.111mm |
| Body Material | Thermoplastic |
| Connector System | Wire-to-Panel |
| Contact Plating | Gold |
| Contact Style | Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776906-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.