The 1776937-1 is a 37-position right angle female connector with a current rating of 13A. It is designed for through hole mount and is available in packs of 1000. The connector features gold plating and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The CPC Series 1 connector is suitable for use in a variety of applications.
TE Connectivity 1776937-1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.