
6-position, 2-row wire housing for discrete wire applications. Features a straight, cable mount orientation with a 3.96mm pitch and 0.181mm row spacing. Accepts female socket contacts for wire-to-wire connections, with a maximum voltage rating of 300V AC. Constructed with natural colored, UL94 V-0 flammability rated housing, operating between -22°C and 221°C. Supports crimp termination for wire gauges from 18AWG to 28AWG.
TE Connectivity 177901-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
