
8-position, 2-row wire-to-wire connector housing with straight orientation. Features female socket contacts and a 3.96mm pitch, supporting discrete wire termination via crimp. Rated for 300V AC, operating between -22°C and 221°C, with UL94 V-0 flammability. Housing is natural colored, free-hanging, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 177902-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 177902-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Natural |
| Insulation Diameter | 3.1mm |
| Length | 20.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 17.86mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177902-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.