
2-position, straight, receptacle wire housing with a 3.96mm pitch, designed for discrete wire termination via crimp. This natural colored housing features a single row configuration and supports panel mounting up to 0.078 inches thick. It operates within a temperature range of -22°C to 221°C and has a maximum voltage rating of 300V. The housing is UL approved and meets UL94 V-0 flammability standards, with RoHS compliance.
TE Connectivity 177906-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 26.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 26.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 9.94mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177906-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
