
TE Connectivity 177906-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP Power |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177906-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.