Two-position, single-row, straight female wire housing for wire-to-wire connections. Features a 3.96mm pitch and 300V AC max voltage rating. Constructed from blue nylon with a UL94 V-0 flammability rating, this panel-mount housing operates from -22°C to 221°C. Designed for discrete wire with a 16AWG gauge, it is RoHS and ELV compliant.
TE Connectivity 177906-6 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Depth | 26.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177906-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.