
This 6-contact crimp wire housing from TE Connectivity features a commercial reliability rating and a maximum operating temperature of 105 degrees Celsius. The housing is made of nylon with a yellow insulator color and meets the UL 94V-0 flammability standard. It has a termination type of crimp and a mounting style of straight, with a rated current of 10 amps and a dielectric withstanding voltage of 2200VAC.
TE Connectivity 177909-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 10 |
| Dielectric Withstanding Voltage | 2200VAC |
| Insulator Color | YELLOW |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.