
Power Double Lock receptacle for wire-to-wire applications. Features a female copper alloy contact with tin plating, rated for 14A contact current and 10A overall current. Designed for discrete wire with a 16AWG to 20AWG gauge range and an insulation diameter of 3.1mm. Operates within a temperature range of -22°C to 221°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 177915-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 14A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 3.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Double Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177915-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
