
This Power Double Lock connector tool features a 3-position, 2-way design with a 0.156inch pitch. It is manufactured by TE Connectivity and packaged in bags of 1000 units. The tool has a natural color and measures 8.4mm in depth, 4.46mm in height, and 16.1mm in length. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
TE Connectivity 177919-1 technical specifications.
| Color | Natural |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 4.46mm |
| Length | 16.1mm |
| Number of Positions | 3 |
| Number of Ways | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177919-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.