
100-contact, 2-row stacking board connector with 0.8mm pitch, designed for surface mount applications. Features copper alloy contacts with gold plating, rated for 100V AC and 500mA. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. Housing is natural colored thermoplastic, keyed for secure mating.
TE Connectivity 177983-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 177983-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.