CONNECTOR, 20 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE
TE Connectivity 178239-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | ZINC ALLOY |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | 178239 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.