Conn SCSI 36 POS 1.27mm Solder RA Thru-Hole 36 Terminal 1 Port
TE Connectivity 178239-5 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 36 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.