
12-position, 2-row wire-to-wire power connector receptacle with female socket contacts. Features a straight, free-hanging, cable mount orientation and a 5.08mm row spacing. Constructed with glass, PET, and polyester body materials in black housing, it operates within a -67°C to 221°C temperature range and has a 250V AC voltage rating. This connector is UL approved, RoHS and Halogen Free compliant, and meets UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 178289-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 178289-6 technical specifications.
| Approvals | UL |
| Body Material | Glass, PET, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.409inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 12.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178289-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
