
TE Connectivity 178413-7 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Depth | 14.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 40mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 120 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | .040 MULTILOCK |
| Serviceable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178413-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.