
Two-position, 5mm pitch wire housing for signal applications, featuring a straight, cable mount orientation. This grey, PBT body connector system is designed for wire-to-device connections with female socket contacts and a 1.8mm mating tab width. Rated UL94 V-2 flammability, it operates from -40°C to 125°C and is RoHS and ELV compliant. The housing is sealable and polarized, with a free-hanging mount.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 27.5mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |