This black wire housing is a receptacle with a polybutylene material, designed for free hanging applications. It has a 22AWG wire/cable gauge and a length of 8mm. The operating temperature range is between -40°C and 120°C. This product is ELV compliant and RoHS compliant, with a package quantity of 6400 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 178471-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 8mm |
| Material | Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6400 |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178471-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.