This 4-contact RCP crimp wire housing from TE Connectivity features a straight body orientation and a terminal pitch of 3.96mm. It is designed for cable mount applications and has a maximum operating temperature range of -30 to 105°C. The housing can handle a maximum current rating of 12A per contact and a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |