This 4-contact cable mount housing is designed for crimp termination and features a straight body orientation. It has a terminal pitch of 3.96mm and can handle a maximum current rating of 12A per contact. The housing is rated for 600VAC and is suitable for use in a variety of applications. The mounting style is cable mount, making it easy to install and secure. The housing is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |