
32-position, 2-row wire housing for signal applications. This free-hanging, straight orientation connector system features female tab contacts with a 3.9mm pitch and 0.64mm x 1.77mm tab dimensions. Constructed from polybutylene, it operates within a temperature range of -22°C to 221°C and is RoHS compliant. The black housing measures 74.4mm in length and 1.45 inches in width.
TE Connectivity 178688-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 74.4mm |
| Material | Polybutylene |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark II |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1.77mm |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178688-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.