Four-contact, male, straight two-part board connector designed for vertical PCB mounting. Features a 2mm pitch and 2 rows of contacts, each with a 1.5mm solder post length and 4mm mating length. Contacts are constructed from copper alloy with gold plating and a square shape. The black housing is UL94 V-0 rated for flammability.
TE Connectivity 178751-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 1.5mm |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.