
26-position, right-angle shrouded header receptacle for signal applications. Features brass contacts with tin plating, a PBT insulation material, and a white housing. Designed for through-hole mounting with a 0.118-inch pitch, supporting a 1.6mm PCB thickness. Operates within a temperature range of -22°C to 221°C and has a maximum DC voltage rating of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 178762-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | PBT |
| Length | 1.0157inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 45.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178762-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
