This 26-position 2-row right angle rectangular connector features a brass contact material with a tin plating and a tab contact type. It is ELV compliant and RoHS compliant. The connector is available in a grey housing color and is packaged in a rail/tube format with 540 units per package. It is designed for through-hole mounting with a right-angle PCB mounting orientation and features a keyed design. The connector is not radiation hardened and does not have a mating connector lock.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |