76-position, 2-row right-angle shrouded header with brass, tin-plated tab contacts. Features a white housing, 0.205-inch row spacing, and a 0.28-inch contact mating length. Designed for through-hole PCB mounting with solder termination. Operates within a -30°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 178780-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 178780-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.8mm |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 129.7mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| Width | 21.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178780-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
