Conn Multilock Connector RCP 76 POS Solder RA Thru-Hole Tube
Sign in to ask questions about the TE Connectivity 178780-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 178780-3 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178780-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.