76-position, 2-row right-angle shrouded header for board-to-board applications. Features brass contacts with tin plating, a 0.118-inch pitch, and 0.205-inch row spacing. Designed for solder termination with a 1.6mm PCB thickness and through-hole mounting. Operates within a -22°C to 221°C temperature range and supports a 12V DC max voltage rating. Housing is grey, UL94 HB flammability rated, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 178780-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 178780-9 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 129.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178780-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.