TE Connectivity's 178832-1 is a 3-contact crimp IDC with a green color and UL94 V-0 flammability rating. It is packaged in a bag and has a straight orientation. The connector has a pitch of 8mm and is RoHS compliant. The part is not radiation hardened.
Sign in to ask questions about the TE Connectivity 178832-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 178832-1 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178832-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.