Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube
TE Connectivity 179009-4 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179009-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.