
80-position, 2-row male header with 0.8mm pitch for surface mount applications. Features gold-plated copper alloy contacts, a straight orientation, and a 100V voltage rating. Designed for vertical PCB mounting with a 37.8mm length and 6mm depth. Offers a current rating of 500mA and operates within a temperature range of -40°C to 85°C. This connector is keyed and compliant with ELV standards.
TE Connectivity 179029-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179029-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.