
120-position, 2-row male shrouded header with 0.8mm pitch for board-to-board applications. Features copper alloy contacts with gold plating, rated for 500mA and 100V AC. Surface mountable with straight orientation and a vertical PCB mounting orientation. Operates within a temperature range of -40°C to 85°C, with a mated stacking height of 18mm. Housing is natural colored, keyed, and constructed from UL94 V-0 rated material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 179029-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179029-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
