
This 160-position 2-row vertical shrouded header features a 0.8mm pitch and a 7mm stack height. It is made with copper alloy contacts plated with gold and is compliant with ELV standards. The header is packaged in a rail/tube format with 6 units per package and is suitable for surface mount applications. It has a natural housing color and is keyed for orientation. The header meets UL94 V-0 flammability rating standards.
TE Connectivity 179030-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 1 mm Free Height |
| Stack Height | 7mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.