120-position, 2-row male header with 0.8mm pitch, designed for straight, surface mount termination with solder. Features brass contacts with gold plating, a 6mm depth, and 53.8mm length. Operates within a -40°C to 125°C temperature range and supports a 100V AC maximum voltage rating. Housing is natural colored, UL94 V-0 flammability rated, and the component is lead-free compliant. Mated stacking height is 20mm.
TE Connectivity 179031-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179031-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.