
36-position, 2-row right-angle modular connector with through-hole mounting and solder termination. Features brass contacts with tin plating and a grey housing. Designed for telecom and datacom applications, this connector offers panel mount retention and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 179091-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179091-6 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Grey |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179091-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
