Conn Housing RCP 1 POS Crimp ST Cable Mount Red Package
Checking distributor stock and pricing after the page loads.
TE Connectivity 179182-7 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.