Conn Housing PL 100 POS Crimp ST Cable Mount Light Gray
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Gender | Receptacle |
| Depth | 49mm |
| ELV | Compliant |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 62mm |
| Material | PBT |
| Number of Positions | 100 |
| Orientation | Straight |
| Preloaded | No |
| RoHS | Compliant |