
Female socket contact for wire-to-wire connector systems, featuring a straight, unshielded, rectangular design. Rated for 4A current and 125V voltage, this crimp termination contact is suitable for discrete wire gauges from 22 to 26 AWG with an insulation diameter up to 1.5mm. Constructed from copper alloy with tin plating, it operates within a temperature range of -22°C to 221°C. This RoHS compliant component is supplied in strip packaging.
TE Connectivity 179227-1 technical specifications.
| Approvals | UL, CSA |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Socket |
| Current Rating | 4A |
| Depth | 2.2mm |
| Gender | Female |
| Height | 2.7mm |
| Insulation Diameter | 1.5mm |
| Length | 5.9mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179227-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
