
Sign in to ask questions about the TE Connectivity 179227-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179227-4 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.5mm |
| Lead Free | Not Applicable |
| Length | 5.9mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Series | CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179227-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.