
Board to Board & Mezzanine Connectors 0.8 FH PLUG ASSY 80P
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 179230-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179230-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 1 mm Free Height |
| Stack Height | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179230-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
