
Female signal and power contact for wire-to-board connector systems. Features a 7A current rating, gold-plated copper alloy contact material with nickel underplate, and a straight orientation. Designed for crimp termination with a 20-24 AWG wire gauge and accommodates an insulation diameter up to 2.6mm. Operates within a temperature range of -30°C to 105°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 179317-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179317-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Height | 0.152inch |
| Insulation Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179317-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
