
Vertical 2.5mm pitch board-to-board header assembly featuring 2 positions and 2 contacts. This female connector utilizes IDC termination for 24AWG discrete wire and cable. Constructed with bronze contacts and tin plating, it offers a UL94 V-0 flammability rating and is RoHS and ELV compliant. The black housing supports through-hole mounting with PCB retention and a vertical PCB mounting orientation.
TE Connectivity 179436-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -1.5mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS Amp-In |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.