
Female quick disconnect terminal, designed for 14-20 AWG discrete wire. Features a brass body with tin plating for reliable conductivity. Supports insulated wire with a maximum insulation diameter of 0.135 inches and a PE insulation material. Mating tab width is 0.25 inches (6.35mm), with a terminal length of 20.5mm. Operates within a temperature range of -22°C to 221°C. Packaged in bags of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 179461-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | PE |
| Length | 20.5mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Fastin-Faston |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | -14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179461-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
