This 12-position wire-to-wire female connector from TE Connectivity features a black housing and is rated for 5A and 250V AC. It has a maximum operating temperature of 221°C and a minimum operating temperature of -40°C. The connector is UL94 V-0 flammability rated and meets CSA approval standards. It has a pitch of 0.118inch and a row spacing of 0.118mm.
Sign in to ask questions about the TE Connectivity 17946172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 17946172 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Depth | 14.04mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Length | 19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 0.118inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| VDE Tested | Yes |
| Width | 11.7mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 17946172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
