
Two-position, single-row wire housing for discrete wire termination. Features a 3.96mm pitch and straight orientation for cable mounting. Rated UL94 V-0 for flammability and operates within a temperature range of -22°C to 221°C. This red, free-hanging connector system is RoHS and ELV compliant, supplied in a bag of 300 units.
TE Connectivity 179463-2 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179463-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.