Four-position, two-row wire-to-wire connector housing with straight orientation and a 3.96mm pitch. Features male pin contacts and a natural, UL94 V-0 flammability rated housing. Designed for discrete wire termination via crimp, with a 3.1mm insulation diameter capacity. Operates within a temperature range of -22°C to 221°C, rated for 300V AC, and is RoHS compliant.
TE Connectivity 179465-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 26.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.94mm |
| Housing Color | Natural |
| Insulation Diameter | 3.1mm |
| Length | 25.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating (AC) | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.