
8-position, 2-row straight connector accessory holder designed for wire-to-board applications. Features a 0.079-inch pitch and 6.6mm row spacing, accepting 22AWG discrete wire with crimp termination. Operates within a temperature range of -22°C to 221°C, with a current rating of 4A and a voltage rating of 125V. This rectangular, natural colored accessory is RoHS compliant and supplied in a bag of 1000.
TE Connectivity 179472-8 technical specifications.
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| Depth | 8.3mm |
| ELV | Compliant |
| Height | 0.32677inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.484inch |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.6mm |
| Series | CT |
| Shape | Rectangular |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 8.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179472-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.