
Female socket terminal for wire-to-wire connector systems. Features a 4A current rating and 125V voltage rating. Constructed with tin-plated bronze contacts and a straight, unshielded orientation. Designed for crimp termination of discrete wire with a gauge range of 22-26AWG. Operates within a temperature range of -22°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 179518-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Socket |
| Current Rating | 4A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.7mm |
| Insulation Diameter | 1.5mm |
| Lead Free | Not Applicable |
| Length | 6.3mm |
| Material | Bronze |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179518-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
