This D-Subminiature connector features 50 contacts, a 1.27mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a termination method of solder. The connector has one port and is suitable for applications requiring high-density connections.
TE Connectivity 179524-4 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.