Conn High Density SKT 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 179533-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179533-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179533-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.