
Female power contact for wire-to-wire connector systems. Features a 14A contact current rating and 10A overall current rating, with a tin-plated copper alloy construction. Designed for crimp termination of discrete wires, accommodating 16-20AWG cable sizes. Operates within a temperature range of -22°C to 221°C and meets UL94 V-0 flammability standards. This straight, unshielded contact is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 179593-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179593-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 14A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 10A |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.45mm |
| Insulation Diameter | 3.1mm |
| Length | 14.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Double Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179593-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
