
Wire-to-wire connector contact for discrete wire applications. Features a female, straight, signal contact with a 2A current rating and 125V voltage rating. Constructed from bronze with tin plating, it supports wire gauges from 26AWG to 30AWG and has an insulation diameter of 0.053 inches. Operating temperature range is -22°C to 221°C. Packaged in a strip of 10,000 units.
TE Connectivity 179609-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.7mm |
| Insulation Diameter | 0.053inch |
| Lead Free | Not Applicable |
| Length | 5.9mm |
| Material | Bronze |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
